+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2676SD-ADJ/NOPB

IC: PMIC; Uin: 8÷40V; Uout: 1.2÷37V; VSON14; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2676SD-ADJ/NOPB
TME Symbol:
LM2676SD-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
8...40V
Output voltage
1.2...37V
Output current
3A
Frequency
260kHz
Mounting
SMD
Case
VSON14
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.12 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2676SD-ADJ/NOPB
0 in TME stock
Net price for quantities from 250 pcs - 4.58 USDGross price for quantities from 250 pcs - 4.58 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.