+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2677T-ADJ/NOPB

PMIC; DC/DC converter; Uin: 8÷40VDC; Uout: 1.2÷37VDC; 5A; TO220-7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2677T-ADJ/NOPB
TME Symbol:
LM2677T-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8...40V DC
Output voltage
1.2...37V DC
Output current
5A
Case
TO220-7
Mounting
THT
Frequency
260...400kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight1.95 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2677T-ADJ/NOPB
170 in TME stock
Net price for quantities from 1 pcs - 6.10 USDGross price for quantities from 1 pcs - 6.10 USD
Net price for quantities from 3 pcs - 5.83 USDGross price for quantities from 3 pcs - 5.83 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 45 pcs