+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2678S-12/NOPB

PMIC; DC/DC converter; Uin: 8÷40VDC; Uout: 12VDC; 5A; TO263-7; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2678S-12/NOPB
TME Symbol:
LM2678S-12/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8...40V DC
Output voltage
12V DC
Output current
5A
Case
TO263-7
Mounting
SMD
Frequency
260kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight1.398 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2678S-12/NOPB
243 in TME stock
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 6.86 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
Net price for quantities from 15 pcs - 5.62 USDGross price for quantities from 15 pcs - 5.62 USD
Net price for quantities from 25 pcs - 5.47 USDGross price for quantities from 25 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs