+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2678SD-5.0/NOPB

IC: PMIC; Uin: 8÷40V; Uout: 5V; VSON14; buck; 84%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2678SD-5.0/NOPB
TME Symbol:
LM2678SD-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
8...40V
Output voltage
5V
Output current
5A
Frequency
260kHz
Mounting
SMD
Case
VSON14
Topology
buck
Operating temperature
-40...125°C
Efficiency
84%
Gross weight0.12 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2678SD-5.0/NOPB
0 in TME stock
Net price for quantities from 250 pcs - 6.09 USDGross price for quantities from 250 pcs - 6.09 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.