+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2682MMX/NOPB

IC: PMIC; Uout: -5.5÷-2V; VSSOP8; charge pump; 94%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2682MMX/NOPB
TME Symbol:
LM2682MMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Output voltage
-5.5...-2V
Output current
10mA
Frequency
6kHz
Mounting
SMD
Case
VSSOP8
Topology
charge pump
Operating temperature
-40...85°C
Efficiency
94%
Gross weight0.046 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2682MMX/NOPB
0 in TME stock
Net price for quantities from 3500 pcs - 1.26 USDGross price for quantities from 3500 pcs - 1.26 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.