+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2694MT/NOPB

PMIC; DC/DC converter; Uin: 8÷30VDC; Uout: 2.5÷24VDC; 0.6A; TSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2694MT/NOPB
TME Symbol:
LM2694MT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8...30V DC
Output voltage
2.5...24V DC
Output current
0.6A
Case
TSSOP14
Mounting
SMD
Frequency
0.1...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
94pcs.
Gross weight0.053 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2694MT/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 5 pcs - 4.93 USDGross price for quantities from 5 pcs - 4.93 USD
Net price for quantities from 25 pcs - 4.11 USDGross price for quantities from 25 pcs - 4.11 USD
Net price for quantities from 94 pcs - 3.34 USDGross price for quantities from 94 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 94 pcs