+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2696MXA/NOPB

PMIC; DC/DC converter; Uin: 4.5÷24VDC; Uout: 1.254÷20VDC; 3A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2696MXA/NOPB
TME Symbol:
LM2696MXA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...24V DC
Output voltage
1.254...20V DC
Output current
3A
Case
HTSSOP16
Mounting
SMD
Frequency
100...500kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
92pcs.
Gross weight0.059 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2696MXA/NOPB
6 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 25 pcs - 3.37 USDGross price for quantities from 25 pcs - 3.37 USD
Net price for quantities from 92 pcs - 3.24 USDGross price for quantities from 92 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.