+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2733XMFX/NOPB

IC: PMIC; Uin: 2.7÷14V; Uout: 3÷40V; SOT23-5; boost


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2733XMFX/NOPB
TME Symbol:
LM2733XMFX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.7...14V
Output voltage
3...40V
Output current
1A
Frequency
1.6MHz
Mounting
SMD
Case
SOT23-5
Topology
boost
Operating temperature
-40...125°C
Gross weight0.031 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2733XMFX/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 1.15 USDGross price for quantities from 3000 pcs - 1.15 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.