+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2735XMF/NOPB

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 3÷24VDC; 3A; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2735XMF/NOPB
TME Symbol:
LM2735XMF/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
3...24V DC
Output current
3A
Case
SOT23-5
Mounting
SMD
Frequency
1.6MHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2735XMF/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 1.44 USDGross price for quantities from 1000 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.