+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2735XMFX/NOPB

IC: PMIC; Uin: 2.7÷5.5V; Uout: 3÷24V; SOT23; boost,flyback,SEPIC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2735XMFX/NOPB
TME Symbol:
LM2735XMFX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.7...5.5V
Output voltage
3...24V
Output current
2.1A
Frequency
1.6MHz
Mounting
SMD
Case
SOT23
Topology
boost, flyback, SEPIC
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 2.7...5.5V
Gross weight0.032 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2735XMFX/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 1.59 USDGross price for quantities from 3000 pcs - 1.59 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.