+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2743MTC/NOPB

PMIC; DC/DC converter; Uin: 2.2÷16VDC; Uout: 0.6÷13.5VDC; 20A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2743MTC/NOPB
TME Symbol:
LM2743MTC/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.2...16V DC
Output voltage
0.6...13.5V DC
Output current
20A
Case
TSSOP14
Mounting
SMD
Frequency
50kHz...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
94pcs.
Gross weight0.062 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2743MTC/NOPB
2 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
Net price for quantities from 94 pcs - 2.16 USDGross price for quantities from 94 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.