+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2750LD-5.0/NOPB

IC: PMIC; Uin: 2.7÷5.6V; Uout: 5V; WSON10; charge pump; 87%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2750LD-5.0/NOPB
TME Symbol:
LM2750LD-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.7...5.6V
Output voltage
5V
Output current
0.12A
Frequency
1.7MHz
Mounting
SMD
Case
WSON10
Topology
charge pump
Operating temperature
-40...125°C
Efficiency
87%
Gross weight0.044 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2750LD-5.0/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 1.78 USDGross price for quantities from 1000 pcs - 1.78 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.