+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2750SD-5.0/NOPB

PMIC; DC/DC converter; Uin: 2.7÷5.6VDC; Uout: 5VDC; 0.12A; WSON10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2750SD-5.0/NOPB
TME Symbol:
LM2750SD-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.6V DC
Output voltage
5V DC
Output current
0.12A
Case
WSON10
Mounting
SMD
Frequency
1.7MHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2750SD-5.0/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.