+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM27762DSSR

IC: PMIC; LDO; Uin: 2.7÷5.5V; Uout: -5÷5V; WSON12; charge pump

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM27762DSSR
TME Symbol:
LM27762DSSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
LDO
Input voltage
2.7...5.5V
Output voltage
-5...5V
Output current
0.25A
Frequency
1.7...2.3MHz
Mounting
SMD
Case
WSON12
Topology
charge pump
Operating temperature
-40...85°C
Gross weight0.034 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM27762DSSR
0 in TME stock
Net price for quantities from 3000 pcs - 1.31 USDGross price for quantities from 3000 pcs - 1.31 USD
No. of pieces (Multiplicity: 3 000)