+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2853MH-2.5/NOPB

PMIC; DC/DC converter; Uin: 3÷5.5VDC; Uout: 2.5VDC; 3A; HTSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2853MH-2.5/NOPB
TME Symbol:
LM2853MH-2.5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...5.5V DC
Output voltage
2.5V DC
Output current
3A
Case
HTSSOP14
Mounting
SMD
Frequency
550kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
94pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2853MH-2.5/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 94 pcs - 3.72 USDGross price for quantities from 94 pcs - 3.72 USD
Net price for quantities from 188 pcs - 3.53 USDGross price for quantities from 188 pcs - 3.53 USD
Net price for quantities from 282 pcs - 3.44 USDGross price for quantities from 282 pcs - 3.44 USD
Net price for quantities from 564 pcs - 3.31 USDGross price for quantities from 564 pcs - 3.31 USD
Net price for quantities from 1034 pcs - 3.22 USDGross price for quantities from 1034 pcs - 3.22 USD
Net price for quantities from 2538 pcs - 3.08 USDGross price for quantities from 2538 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.