+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM285BYM-2.5/NOPB

IC: voltage reference source; 2.5V; ±0.8%; SO8; tube; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM285BYM-2.5/NOPB
TME Symbol:
LM285BYM-2.5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.8%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
95pcs.
Gross weight0.076 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM285BYM-2.5/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.58 USDGross price for quantities from 25 pcs - 2.58 USD
Net price for quantities from 95 pcs - 2.36 USDGross price for quantities from 95 pcs - 2.36 USD
Net price for quantities from 190 pcs - 2.25 USDGross price for quantities from 190 pcs - 2.25 USD
Net price for quantities from 570 pcs - 2.14 USDGross price for quantities from 570 pcs - 2.14 USD
Net price for quantities from 2565 pcs - 2.01 USDGross price for quantities from 2565 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 95 pcs