+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM285Z-2.5#TRPBF

IC: voltage reference source; 2.5V; ±1%; TO92; reel,tape; 20mA


Manufacturer: Analog Devices

Manufacturer part number:
LM285Z-2.5#TRPBF
TME Symbol:
LM285Z-2.5TRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±1%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Kind of package
reel, tape
Maximum output current
20mA
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LM285Z-2.5#TRPBF
0 in TME stock
Net price for quantities from 2000 pcs - 5.34 USDGross price for quantities from 2000 pcs - 5.34 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product