+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2901M/NOPB

IC: comparator; universal; Cmp: 4; SMT; SO14; tube; 50mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2901M/NOPB
TME Symbol:
LM2901M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Mounting
SMT
Case
SO14
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
tube
Kind of output
open collector
Input offset current
50mA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.136 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM2901M/NOPB
951 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 55 pcs - 1.29 USDGross price for quantities from 55 pcs - 1.29 USD
Net price for quantities from 110 pcs - 1.22 USDGross price for quantities from 110 pcs - 1.22 USD
Net price for quantities from 275 pcs - 1.15 USDGross price for quantities from 275 pcs - 1.15 USD
Net price for quantities from 550 pcs - 1.12 USDGross price for quantities from 550 pcs - 1.12 USD
Net price for quantities from 2530 pcs - 1.09 USDGross price for quantities from 2530 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 55 pcs