+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | comparator | |
Kind of comparator | universal | |
Number of comparators | 4 | |
Operating voltage | 3...36V | |
Mounting | SMT | |
Case | SO14 | |
Operating temperature | -40...125°C | |
Input offset voltage | 7mV | |
Kind of package | tube | |
Input offset current | 50nA |