+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2902DTBR2G

IC: operational amplifier; 1MHz; Ch: 4; ±1.5÷16VDC,3÷32VDC; 10mV

Manufacturer: ONSEMI

Manufacturer part number:
LM2902DTBR2G
TME Symbol:
LM2902DTBR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
TSSOP14
Operating temperature
-40...105°C
Input offset voltage
10mV
Kind of package
reel, tape
Input offset current
200nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
LM2902DTBR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)