+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2902KAVQDR

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷13VDC,3÷26VDC; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2902KAVQDR
TME Symbol:
LM2902KAVQDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...13V DC/3...26V DC
Case
SO14
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
10mV
Input offset current
300nA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM2902KAVQDR
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)