+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2902M/NOPB

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷13VDC,3÷26VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2902M/NOPB
TME Symbol:
LM2902M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...13V DC/3...26V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Kind of package
tube
Gross weight0.132 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM2902M/NOPB
618 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 55 pcs - 0.93 USDGross price for quantities from 55 pcs - 0.93 USD
Net price for quantities from 110 pcs - 0.88 USDGross price for quantities from 110 pcs - 0.88 USD
Net price for quantities from 275 pcs - 0.81 USDGross price for quantities from 275 pcs - 0.81 USD
Net price for quantities from 550 pcs - 0.77 USDGross price for quantities from 550 pcs - 0.77 USD
Net price for quantities from 1045 pcs - 0.72 USDGross price for quantities from 1045 pcs - 0.72 USD
Net price for quantities from 2530 pcs - 0.67 USDGross price for quantities from 2530 pcs - 0.67 USD
Net price for quantities from 5005 pcs - 0.65 USDGross price for quantities from 5005 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs