+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2902N/NOPB

IC: operational amplifier; 1MHz; Ch: 4; ±1.5÷13VDC,3÷26VDC; DIP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2902N/NOPB
TME Symbol:
LM2902N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 1.5...13V DC/3...26V DC
Case
DIP14
Integrated circuit features
low power
Input offset voltage
7mV
Kind of package
tube
Gross weight1.017 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM2902N/NOPB
695 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs