+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2902NG

IC: operational amplifier; 1MHz; Ch: 4; DIP14; Ch: quad

Manufacturer: ONSEMI

Manufacturer part number:
LM2902NG
TME Symbol:
LM2902NG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
quad, 4
Mounting
THT
Case
DIP14
Slew rate
0V/μs
Gross weight1.03 g
Certificates
See other products in this category: THT operational amplifiers ONSEMI
*
LM2902NG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 25 pcs