+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2903VQPWRQ1

IC: comparator; universal; Cmp: 2; SMT; TSSOP8; OUT: open collector

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2903VQPWRQ1
TME Symbol:
LM2903VQPWRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...125°C
Kind of output
open collector
Voltage supply range
± 1...18V DC/2...36V DC
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM2903VQPWRQ1
0 in TME stock
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.32 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.