+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2904AS-13

IC: operational amplifier; 700kHz; Ch: 2; 3÷36VDC; SO8; 4mV


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
LM2904AS-13
TME Symbol:
LM2904AS-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.3V/μs
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
150nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
LM2904AS-13
0 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.