+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2931ACD2TR4G

IC: voltage regulator; LDO,linear,adjustable; 2.7÷29.5V; 0.1A

Manufacturer: ONSEMI

Manufacturer part number:
LM2931ACD2TR4G
TME Symbol:
LM2931ACD2TR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Output voltage
2.7...29.5V
Output current
0.1A
Case
D2PAK-5
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Gross weight1.5 g
Certificates
See other products in this category: LDO adjustable voltage regulators ONSEMI,
*
LM2931ACD2TR4G
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)