+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2931CT/NOPB

IC: voltage regulator; LDO,adjustable; 3÷24V; 0.1A; TO220-5; THT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2931CT/NOPB
TME Symbol:
LM2931CT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.6V
Output voltage
3...24V
Output current
0.1A
Case
TO220-5
Mounting
THT
Manufacturer series
LM2931
Kind of package
tube
Operating temperature
-40...85°C
Number of channels
1
Heatsink thickness
1.14...1.4mm
Input voltage
6...26V
Manufacturer standard package
45pcs.
Gross weight2.057 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
LM2931CT/NOPB
150 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 3 pcs - 1.24 USDGross price for quantities from 3 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 45 pcs - 0.88 USDGross price for quantities from 45 pcs - 0.88 USD
Net price for quantities from 90 pcs - 0.83 USDGross price for quantities from 90 pcs - 0.83 USD
Net price for quantities from 135 pcs - 0.82 USDGross price for quantities from 135 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs