+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2941CT/NOPB

IC: voltage regulator; LDO,adjustable; 5÷20V; 1A; TO220-5; THT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2941CT/NOPB
TME Symbol:
LM2941CT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.5V
Output voltage
5...20V
Output current
1A
Case
TO220-5
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
6...26V
Manufacturer standard package
45pcs.
Gross weight2.05 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM2941CT/NOPB
802 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 15 pcs - 1.28 USDGross price for quantities from 15 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 45 pcs - 1.16 USDGross price for quantities from 45 pcs - 1.16 USD
Net price for quantities from 90 pcs - 1.10 USDGross price for quantities from 90 pcs - 1.10 USD
Net price for quantities from 135 pcs - 1.07 USDGross price for quantities from 135 pcs - 1.07 USD
Net price for quantities from 270 pcs - 1.03 USDGross price for quantities from 270 pcs - 1.03 USD
Net price for quantities from 2520 pcs - 0.94 USDGross price for quantities from 2520 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 45 pcs