+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2991T/NOPB

IC: voltage regulator; LDO,adjustable; -24÷-3V; 1A; TO220-5; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2991T/NOPB
TME Symbol:
LM2991T/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.6V
Output voltage
-24...-3V
Output current
1A
Case
TO220-5
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±5%
Number of channels
1
Heatsink thickness
max. 1.4mm
Input voltage
-26...0.3V
Manufacturer standard package
45pcs.
Gross weight2.06 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM2991T/NOPB
145 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 2 pcs - 3.19 USDGross price for quantities from 2 pcs - 3.19 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 25 pcs - 2.67 USDGross price for quantities from 25 pcs - 2.67 USD
Net price for quantities from 45 pcs - 2.59 USDGross price for quantities from 45 pcs - 2.59 USD
Net price for quantities from 270 pcs - 2.44 USDGross price for quantities from 270 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs