+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM311D

IC: comparator; universal; Cmp: 1; SMT; SO8; tube; 70nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM311D
TME Symbol:
LM311D-TI

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
10mV
Kind of package
tube
Kind of output
open collector, open drain
Input offset current
70nA
Voltage supply range
± 1.75...15V DC/3.5...30V DC
Gross weight0.069 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM311D
365 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs