+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM311MX/NOPB

IC: comparator; universal; Cmp: 1; SMT; SO8; reel,tape; 70nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM311MX/NOPB
TME Symbol:
LM311MX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
10mV
Kind of package
reel, tape
Input offset current
70nA
Voltage supply range
± 2.5...18V DC/5...36V DC
Gross weight0.107 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM311MX/NOPB
2446 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs