+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3151MH-3.3/NOPB

PMIC; DC/DC converter; Uin: 6÷42VDC; Uout: 3.3VDC; 12A; HTSSOP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3151MH-3.3/NOPB
TME Symbol:
LM3151MH-3.3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...42V DC
Output voltage
3.3V DC
Output current
12A
Case
HTSSOP14
Mounting
SMD
Frequency
250kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
94pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3151MH-3.3/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 5 pcs - 3.75 USDGross price for quantities from 5 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.42 USDGross price for quantities from 10 pcs - 3.42 USD
Net price for quantities from 25 pcs - 3.03 USDGross price for quantities from 25 pcs - 3.03 USD
Net price for quantities from 94 pcs - 2.65 USDGross price for quantities from 94 pcs - 2.65 USD
Net price for quantities from 282 pcs - 2.47 USDGross price for quantities from 282 pcs - 2.47 USD
Net price for quantities from 5076 pcs - 2.31 USDGross price for quantities from 5076 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.