+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3151MHX-3.3/NOPB

IC: PMIC; Uout: 3.3V; HTSSOP14; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3151MHX-3.3/NOPB
TME Symbol:
LM3151MHX-3.3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Output voltage
3.3V
Frequency
250kHz
Mounting
SMD
Case
HTSSOP14
Topology
buck
Operating temperature
-40...125°C
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3151MHX-3.3/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 2.43 USDGross price for quantities from 2500 pcs - 2.43 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.