+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM317

IC: voltage regulator; linear,adjustable; 1.2÷40V; 1.5A; TO220-3


Manufacturer: CDIL

Manufacturer part number:
LM317
TME Symbol:
LM317-CDI

Specification

Manufacturer
CDIL
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...40V
Output current
1.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Number of channels
1
Input voltage
3...40V
Gross weight1.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

The product is an integrated circuit marked as LM317, which is a voltage regulator. It is manufactured by CDIL. This regulator operates in a linear manner and is adjustable, which means it allows for setting the output voltage in the range of 1.2 to 40V. The output current of this regulator is 1.5A.

The package of this product is TO220-3, which means it is intended for through-hole mounting. It has one input and one output channel. The input voltage it can accept ranges from 3 to 40V.

The product is available in a tube package. This regulator can operate in temperatures ranging from 0 to 125°C.

See other products in this category: Adjustable voltage regulators CDIL,
*
LM317
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Hardly available product
Net price for quantities from 3 pcs - 0.47 USDGross price for quantities from 3 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs