+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317AT/NOPB

IC: voltage regulator; linear,adjustable; 1.25÷37V; 1.5A; TO220-3

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM317AT/NOPB
TME Symbol:
LM317AT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.25...37V
Output current
1.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
4.25...40V
Manufacturer standard package
45pcs.
Gross weight1.996 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM317AT/NOPB
2516 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 1.71 USD
Net price for quantities from 45 pcs - 1.61 USDGross price for quantities from 45 pcs - 1.61 USD
Net price for quantities from 90 pcs - 1.54 USDGross price for quantities from 90 pcs - 1.54 USD
Net price for quantities from 135 pcs - 1.51 USDGross price for quantities from 135 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 45 pcsCardboard = 900 pcs