+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317LM/NOPB

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.1A; SO8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM317LM/NOPB
TME Symbol:
LM317LM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
0.8V
Output voltage
1.2...37V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
tube
Tolerance
±1%
Number of channels
1
Manufacturer standard package
95pcs.
Gross weight0.076 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM317LM/NOPB
14848 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 95 pcs - 0.36 USDGross price for quantities from 95 pcs - 0.36 USD
Net price for quantities from 190 pcs - 0.35 USDGross price for quantities from 190 pcs - 0.35 USD
Net price for quantities from 285 pcs - 0.34 USDGross price for quantities from 285 pcs - 0.34 USD
Net price for quantities from 570 pcs - 0.33 USDGross price for quantities from 570 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 95 pcsBag = 9 500 pcs