+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM317LZ/NOPB

IC: voltage regulator; linear,adjustable; 1.2÷37V; 0.1A; TO92; THT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM317LZ/NOPB
TME Symbol:
LM317LZ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
0.8V
Output voltage
1.2...37V
Output current
0.1A
Case
TO92
Mounting
THT
Kind of package
bulk
Tolerance
±1%
Number of channels
1
Gross weight0.242 g
Certificates

WATCH VIDEO

See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM317LZ/NOPB
2145 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 800 pcs