+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM318N/NOPB

IC: operational amplifier; 15MHz; Ch: 1; ±5÷20VDC,10÷40VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM318N/NOPB
TME Symbol:
LM318N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...20V DC/10...40V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
70V/μs
Integrated circuit features
high speed
Input offset voltage
10mV
Kind of package
tube
Gross weight0.502 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM318N/NOPB
391 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 40 pcs - 1.53 USDGross price for quantities from 40 pcs - 1.53 USD
Net price for quantities from 80 pcs - 1.47 USDGross price for quantities from 80 pcs - 1.47 USD
Net price for quantities from 120 pcs - 1.45 USDGross price for quantities from 120 pcs - 1.45 USD
Net price for quantities from 280 pcs - 1.39 USDGross price for quantities from 280 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs