+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM319M/NOPB

IC: comparator; fast; Cmp: 2; 5÷36V; SMT; SO14; tube; 300nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM319M/NOPB
TME Symbol:
LM319M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Operating voltage
5...36V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
10mV
Kind of package
tube
Kind of output
open collector
Input offset current
300nA
Gross weight0.15 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM319M/NOPB
546 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 55 pcs - 1.02 USDGross price for quantities from 55 pcs - 1.02 USD
Net price for quantities from 110 pcs - 0.94 USDGross price for quantities from 110 pcs - 0.94 USD
Net price for quantities from 825 pcs - 0.93 USDGross price for quantities from 825 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 55 pcs