+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM321ZN5G/TR

IC: operational amplifier; 1.1MHz; Ch: 1; ±1.5÷16VDC,3÷32VDC


Manufacturer: SG Micro Corp

Manufacturer part number:
LM321ZN5G/TR
TME Symbol:
LM321ZN5G/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SOT23-5
Operating temperature
0...70°C
Integrated circuit features
rail-to-rail output
Quiescent current
410µA
Input offset voltage
6.6mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
20pA
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
LM321ZN5G/TR
9 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.