+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM324ADR

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷15VDC,3÷30VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM324ADR
TME Symbol:
LM324ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...15V DC/3...30V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Gross weight0.174 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM324ADR
3745 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 125 pcs - 0.15 USDGross price for quantities from 125 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
Packaging method by the manufacturer:Reel = 2 500 pcs