+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM324APWRG4

IC: operational amplifier; 1.2MHz; Ch: 4; TSSOP14; 2mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM324APWRG4
TME Symbol:
LM324APWRG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
SMT
Case
TSSOP14
Operating temperature
0...70°C
Integrated circuit features
rail-to-rail
Input offset voltage
2mV
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM324APWRG4
0 in TME stock
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.