+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM324M/NOPB

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷16VDC,3÷32VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM324M/NOPB
TME Symbol:
LM324M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO14
Operating temperature
0...70°C
Input offset voltage
2mV
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.13 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM324M/NOPB
301 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 55 pcs - 1.07 USDGross price for quantities from 55 pcs - 1.07 USD
Net price for quantities from 110 pcs - 1.02 USDGross price for quantities from 110 pcs - 1.02 USD
Net price for quantities from 275 pcs - 0.99 USDGross price for quantities from 275 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs