+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3302N

IC: comparator; Cmp: 4; THT; DIP14; tube; OUT: open collector; 300nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3302N
TME Symbol:
LM3302

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Number of comparators
4
Mounting
THT
Case
DIP14
Operating temperature
-40...85°C
Input offset voltage
40mV
Kind of package
tube
Kind of output
open collector
Input offset current
300nA
Voltage supply range
± 1...14V DC/2...28V DC
Gross weight0.987 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM3302N
300 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Packaging method by the manufacturer:Tube = 25 pcs