+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM337LMX/NOPB

IC: voltage regulator; linear,adjustable; -37÷-1.2V; 0.1A; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM337LMX/NOPB
TME Symbol:
LM337LMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
2.2V
Output voltage
-37...-1.2V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-25...100°C
Tolerance
±1.4%
Number of channels
1
Input voltage
-40...-4.2V
Manufacturer standard package
2500pcs.
Gross weight0.135 g
Certificates

WATCH VIDEO

See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM337LMX/NOPB
644 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.77 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
Net price for quantities from 10000 pcs - 0.66 USDGross price for quantities from 10000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs