+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM338T/NOPB

IC: voltage regulator; linear,adjustable; 1.2÷32V; 5A; TO220-3


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM338T/NOPB
TME Symbol:
LM338T/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
2.7V
Output voltage
1.2...32V
Output current
5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2.4%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
4.4...40V
Manufacturer standard package
45pcs.
Gross weight1.97 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM338T/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 45 pcs - 1.50 USDGross price for quantities from 45 pcs - 1.50 USD
Net price for quantities from 90 pcs - 1.41 USDGross price for quantities from 90 pcs - 1.41 USD
Net price for quantities from 135 pcs - 1.38 USDGross price for quantities from 135 pcs - 1.38 USD
Net price for quantities from 270 pcs - 1.32 USDGross price for quantities from 270 pcs - 1.32 USD
Net price for quantities from 5040 pcs - 1.24 USDGross price for quantities from 5040 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcsCardboard = 900 pcs