+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3402MRX/NOPB

PMIC; DC/DC converter; Uin: 6÷42VDC; Uout: 0.2÷40VDC; 0.5A; HSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3402MRX/NOPB
TME Symbol:
LM3402MRX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...42V DC
Output voltage
0.2...40V DC
Output current
0.5A
Case
HSOP8
Mounting
SMD
Frequency
20kHz...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
PWM
Application
for power LED applications
Manufacturer standard package
2500pcs.
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3402MRX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 1.13 USDGross price for quantities from 2500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.