+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3406HVQMHQ1

PMIC; DC/DC converter; Uin: 6÷75VDC; Uout: 0.2÷73VDC; 1.7A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3406HVQMHQ1
TME Symbol:
LM3406HVQMHQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...75V DC
Output voltage
0.2...73V DC
Output current
1.7A
Case
HTSSOP14-EP
Mounting
SMD
Frequency
20kHz...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
tube
Integrated circuit features
PWM
Application
automotive industry, for power LED applications
Manufacturer standard package
94pcs.
Gross weight0.01 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3406HVQMHQ1
0 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 3 pcs - 2.63 USDGross price for quantities from 3 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 94 pcs - 1.95 USDGross price for quantities from 94 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.