+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3424MH/NOPB

IC: driver; boost,buck-boost,SEPIC; LED driver; HTSSOP20; 5A; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3424MH/NOPB
TME Symbol:
LM3424MH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, buck-boost, SEPIC
Kind of integrated circuit
LED driver
Case
HTSSOP20
Output current
5A
Output voltage
3...72V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
5A
Frequency
2MHz
Kind of package
tube
Manufacturer standard package
73pcs.
Supply voltage
  • 4.5...75V DC
Gross weight1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LM3424MH/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 5 pcs - 3.51 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 25 pcs - 2.86 USDGross price for quantities from 25 pcs - 2.86 USD
Net price for quantities from 73 pcs - 2.70 USDGross price for quantities from 73 pcs - 2.70 USD
Net price for quantities from 511 pcs - 2.54 USDGross price for quantities from 511 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.